
IC ADC/AUDIO 18BIT 28SOIC
Texas Instruments PCM1750U/1KG4 technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 210mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.025778oz |
| RoHS | Compliant |
No datasheet is available for this part.