
24-bit stereo digital-to-analog converter (DAC) with 98dB signal-to-noise ratio (SNR). Features a 50 kS/s sample rate and a 3-wire serial interface. Operates from a 1.6V to 3.6V single supply voltage, consuming 6.5mW of power. This surface-mount component is housed in a 16-TSSOP package and supports 2 analog outputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PCM1770PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 48KS/s |
| Input Type | SERIAL |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 2.4V |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 6.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 50kHz |
| Sampling Rate | 50000S/s |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Weight | 0.002226oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1770PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
