
High-performance stereo digital-to-analog converter (DAC) offering 24-bit resolution and a 132dB signal-to-noise ratio. Features include a 200kS/s conversion rate, support for I2C, SPI, and serial interfaces, and operation with a 5V supply voltage. This surface-mount component is housed in a 28-SSOP package, suitable for applications operating between -25°C and 85°C.
Texas Instruments PCM1792DB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 200KS/s |
| Height | 1.95mm |
| Interface | I2C, SPI, Serial, 2-Wire, 4-WIRE, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | PCM1792 |
| Signal to Noise Ratio (SNR) | 132dB |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1792DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.