
The PCM2702EG/2KE6 is a dual 16-bit serial audio codec from Texas Instruments, featuring two channels and two converters. It operates at a supply voltage of 5V and is packaged in a surface-mount SSOP package. The device is designed to function within a temperature range of -25°C to 85°C. The PCM2702EG/2KE6 is compliant with RoHS regulations.
Texas Instruments PCM2702EG/2KE6 technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 105dB |
| RoHS | Compliant |
No datasheet is available for this part.
