Audio Codec 1ADC / 1DAC 16-Bit 28-Pin SSOP Tube
Texas Instruments PCM2902EG technical specifications.
| Package/Case | SSOP |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Sampling Rate | 48KS/s |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.