
General purpose audio codec featuring 2 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs) for 4 total channels. Offers 24-bit resolution with a 101dB signal-to-noise ratio (SNR) and a 96 kS/s sampling rate. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Interface is serial and I2C, mounted via surface mount in a VQFN EP package. Lead-free and RoHS compliant, with a maximum operating temperature of 85°C.
Texas Instruments PCM3052ARTF technical specifications.
| Package/Case | VQFN EP |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Power Consumption | 228mW |
| Quiescent Current | 19mA |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 101dB |
| Supply Current | 15mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3052ARTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
