
The PCM4104EVM is a 24-bit 4-channel digital-to-analog converter (DAC) evaluation module. It features I2C and SPI interfaces and operates from a 5V supply voltage. The module is packaged in a single unit and is available in bulk packaging. It does not offer radiation hardening capabilities.
Texas Instruments PCM4104EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Number of Bits | 24 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sampling Rate | 216000S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PCM4104EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.