
PCM5242 114dB Audio DAC Evaluation Board
Texas Instruments PCM5242RHBEVM technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Number of Bits | 32 |
| Number of D/A Converters | 2 |
| Package Quantity | 1 |
| Packaging | Box |
| Sampling Rate | 384000S/s |
| Series | DirectPath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM5242RHBEVM to view detailed technical specifications.
No datasheet is available for this part.