Texas Instruments PIC74100QPWPRQ1 technical specifications.
| Max Input Voltage | 24V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| RoHS | Compliant |
No datasheet is available for this part.