IC SPLD 10MACROCELL 25NS 24-DIP
Texas Instruments PLDC20G10-25PC technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Frequency | 25GHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Series | IMPACT-X™ PAL® |
| RoHS | Not Compliant |
No datasheet is available for this part.