The PS3106K33DBVRG4 is a SOT-23 packaged watchdog timer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 437mW. The device has a maximum reset threshold voltage of 2.963V and a minimum of 2.919V. It also features a low maximum supply current of 27uA and can operate with a minimum supply voltage of 400mV. The PS3106K33DBVRG4 is designed for surface mount applications.
Texas Instruments PS3106K33DBVRG4 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.963V |
| Min Reset Threshold Voltage | 2.919V |
| Max Supply Current | 27uA |
| Min Supply Voltage | 400mV |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.