The PS3110E15DBVRG4 is a surface mount watchdog timer from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 437mW and a maximum supply current of 27uA. The device operates within a supply voltage range of 400mV to 3.3V. It is packaged in a SOT-23 case and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.445V |
| Min Reset Threshold Voltage | 1.423V |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |