The PS3125L30DBVTG4 is a surface mount watchdog timer IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 437mW. The device can supply up to 25uA of current and operates within a supply voltage range of 750mV to 3.3V. It is packaged in a SOT-23 case and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.71V |
| Min Reset Threshold Voltage | 2.57V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |