Texas Instruments PS3800G27DCKRG4 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PS3800G27DCKRG4 to view detailed technical specifications.
No datasheet is available for this part.