The PS3808G33DBVRG4 is a surface mount IC from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reset threshold voltage of 3.0853V and a minimum reset threshold voltage of 3.0546V. The device operates within a supply voltage range of 1.65V to 6.5V.
Texas Instruments PS3808G33DBVRG4 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.0853V |
| Min Reset Threshold Voltage | 3.0546V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.