The PS3808G33DBVTG4 is a surface mount IC with a watchdog timer feature disabled. It operates within a temperature range of -40°C to 125°C and can be supplied with a voltage between 1.65V and 6.5V. The device is packaged in a SOT-23 case.
Texas Instruments PS3808G33DBVTG4 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.0853V |
| Min Reset Threshold Voltage | 3.0546V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.