The PS3838K33DRVTG4 is a 3.3V watchdog timer IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.54W. The device requires a supply voltage between 1.6V and 6V, with a typical operating voltage of 3.3V. The maximum supply current is 15uA. This IC is designed for surface mount applications.
Texas Instruments PS3838K33DRVTG4 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.54W |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.84V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.