PS386596L33DGKT
Checking distributor stock and pricing after the page loads.
| Package/Case | VSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |