Texas Instruments PS40055MPWPREP technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PS40055MPWPREP to view detailed technical specifications.
No datasheet is available for this part.