Checking distributor stock and pricing after the page loads.
Texas Instruments PS5120QDBTRQ1G4 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.