The PS728185295YZUT is a single output voltage regulator with an accuracy of 2.5%. It can handle a maximum input voltage of 6.5V and a minimum input voltage of 2.7V. The device is rated to operate between -40°C and 125°C. It can supply a maximum output current of 200mA and has a maximum power dissipation of 370mW. The PS728185295YZUT is designed for surface mount applications.
Texas Instruments PS728185295YZUT technical specifications.
| Accuracy | 2.5% |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 370mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PS728185295YZUT to view detailed technical specifications.
No datasheet is available for this part.