The PS76933QDBVRQ1 is a fixed voltage regulator from Texas Instruments with an output voltage of 3.3V, an accuracy of 3%, and a maximum output current of 100mA. It is packaged in a SOT-23 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 28uA. It can handle a maximum power dissipation of 555mW and has a maximum input voltage of 10V.
Checking distributor stock and pricing after the page loads.
Texas Instruments PS76933QDBVRQ1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 555mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Quiescent Current | 28uA |
| RoHS | Compliant |