The PS79333DBVRG4Q1 is a 3.3V fixed voltage regulator from Texas Instruments. It can supply a maximum output current of 200mA and has a maximum power dissipation of 561mW. The device operates over a temperature range of -40°C to 125°C and is designed for surface mount applications.
Texas Instruments PS79333DBVRG4Q1 technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 561mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Polarity | Positive |
| Quiescent Current | 220uA |
| RoHS | Compliant |
No datasheet is available for this part.