The PT6622G is a DC/DC controller with an efficiency of 66% and a maximum operating temperature of 85°C. It is available in a SIP package with a height of 0.42inch, length of 2.36inch, and width of 1.22inch. The device is not RoHS compliant and contains lead. It has a maximum input voltage of 16V and a minimum input voltage of 9V. The PT6622G has a maximum output current of 6A and a maximum power dissipation of 9W.
Texas Instruments PT6622G technical specifications.
| Package/Case | SIP |
| Efficiency | 66% |
| Height | 0.42inch |
| Lead Free | Contains Lead |
| Length | 2.36inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 9W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 12 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PT6620 |
| Voltage - Output 1 | 1.5V |
| Width | 1.22inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT6622G to view detailed technical specifications.
No datasheet is available for this part.