Texas Instruments R5F21102FP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Interface | SPI, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 14 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Series | MSP430x4xx |
| RoHS | Not Compliant |
No datasheet is available for this part.