The R5F21182SP#V0 is a 16KB FLASH RISC microcontroller from Texas Instruments, featuring 31 I/Os and an internal oscillator. It supports various interfaces, including I2C, SPI, USB, IrDA, UART, USART, LIN, and SCI. Operating temperature ranges from -40°C to 85°C, and it is available in a tray-packaged LQFP package.
Texas Instruments R5F21182SP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 31 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | MSP430F5xx |
| RoHS | Not Compliant |
No datasheet is available for this part.