MCU 32KB ROM 1.5KB RAM 32-LQFP
Texas Instruments R5F21266SNFP#V2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | SPI, Ethernet, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 96KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 46 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1536B |
| Reach SVHC Compliant | Yes |
| Series | Stellaris® 6000 |
| RoHS | Not Compliant |
No datasheet is available for this part.