The MSP430x4xx microcontroller features a 16MHz RISC core, 92KB of FLASH memory, and a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. It supports multiple interfaces including I2C, SPI, IrDA, UART, USART, and LIN. The device is packaged in a lead-free LQFP package and is suitable for operation over the -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 68 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | MSP430x4xx |
| RoHS | Not Compliant |