The REF3440MDBVTEP is a 6-terminal voltage reference IC from Texas Instruments, featuring a temperature grade of MILITARY. It operates over a supply voltage range of 4.146V to 12V and has a maximum operating temperature of 125°C. The device is packaged in a HLSSOP-6 package and has a single function. It is designed for use in power management applications.
Texas Instruments REF3440MDBVTEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 4.146 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF3440MDBVTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.