The REG1117FA25KTT is a fixed voltage regulator with an output voltage of 2.5V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 10mA. The device is packaged in a TO-263 case and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments REG1117FA25KTT technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263 |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS | Compliant |