
Cylindrical glass RFID tag and transponder operating at 13.56 MHz. Features 2Kb memory capacity and operates within a temperature range of -25°C to 90°C. This RoHS compliant module is supplied on tape and reel packaging.
Sign in to ask questions about the Texas Instruments RF-HDT-DVBB-N2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RF-HDT-DVBB-N2 technical specifications.
| Package/Case | Module |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Memory Size | 2Kb |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Encapsulated Plus |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RF-HDT-DVBB-N2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
