
Cylindrical glass NFC/RFID tag and transponder operating at 13.56MHz. Features 256-bit memory capacity and a compact form factor with 22mm diameter and 3mm height. Designed for a wide operating temperature range from -25°C to 90°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments RF-HDT-DVBE-N2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 22mm |
| Diameter | 22mm |
| Frequency | 13.56MHz |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 90°C |
| Memory Size | 256b |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Encapsulated |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RF-HDT-DVBE-N2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
