NFC/RFID Tag and Transponder Chip 13560kHz 256bit RFIDP Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments RF37S114HTFJB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXMA-X |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RF37S114HTFJB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.