
The RF430FRL153HCRGER is a 24-pin quad terminal RFID microprocessor circuit from Texas Instruments. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is packaged in a QFN package with dimensions of 4mm by 4mm. This microprocessor circuit is designed for use in RFID applications.
Sign in to ask questions about the Texas Instruments RF430FRL153HCRGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments RF430FRL153HCRGER technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | COMMERCIAL |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| External Data Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RF430FRL153HCRGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.