
High Performance LF Radio Frequency Module
Texas Instruments RI-ACC-008B-30 technical specifications.
| Package/Case | Module |
| Depth | 83mm |
| Frequency | 134.2kHz |
| Lead Free | Contains Lead |
| Length | 93mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 7V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments RI-ACC-008B-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.