
The Gate Antenna Series from Texas Instruments is a bulk-packaged component with a frequency of 134.2kHz. It has a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. The antenna is 715mm in length and 25mm in height, with a width of 270mm. It is not RoHS compliant and contains lead, making it non-compliant with Reach SVHC regulations.
Texas Instruments RI-ANT-G01E-30 technical specifications.
| Frequency | 134.2kHz |
| Height | 25mm |
| Lead Free | Contains Lead |
| Length | 715mm |
| Min Frequency | 134.2kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 78823300R |
| RoHS Compliant | No |
| Series | Gate Antenna |
| Width | 270mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments RI-ANT-G01E-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
