
The Gate Antenna is a chip antenna with a frequency of 134.2kHz. It measures 200mm in length and 25mm in height. The antenna is terminated with a screw. The operating temperature range is between -30°C and 60°C.
Checking distributor stock and pricing after the page loads.
| Frequency | 134.2kHz |
| Height | 25mm |
| Lead Free | Contains Lead |
| Length | 200mm |
| Min Frequency | 134.2kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Gate Antenna |
| Termination | Screw |
| Width | 200mm |
| RoHS | Not CompliantNo |
