
RF/Microwave Antenna, ANTENNA-OTHER
Texas Instruments RI-ANT-G04E-30 technical specifications.
| Frequency | 134.2kHz |
| Height | 47mm |
| Lead Free | Contains Lead |
| Length | 1018mm |
| Min Frequency | 134.2kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Gate Antenna |
| Width | 518mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments RI-ANT-G04E-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
