
This stick antenna is designed for use at a frequency of 134.2kHz. It has a lug termination and measures 133mm in length. The antenna is available in bulk packaging and is part of the Stick Antenna series. However, it is not compliant with RoHS or Reach SVHC regulations due to the presence of lead.
Texas Instruments RI-ANT-P02A-30 technical specifications.
| Frequency | 134.2kHz |
| Lead Free | Contains Lead |
| Length | 133mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Stick Antenna |
| Termination | Lug |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments RI-ANT-P02A-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
