
Texas Instruments RI-ANT-S01C-30 technical specifications.
| Frequency | 134.2kHz |
| Lead Free | Contains Lead |
| Length | 140mm |
| Min Frequency | 134.2kHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Stick Antenna |
| Termination | Lug |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments RI-ANT-S01C-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
