
SERIES 2000 RFID GATE ANTENNA SMALL W/ 1M CABLE - Connector Type:Spade/Tugue; Frequency:134.2kHz 78M8221;
Checking distributor stock and pricing after the page loads.
| Frequency | 134.2kHz |
| Lead Free | Contains Lead |
| Min Frequency | 134.2kHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Stick Antenna |
| RoHS | Not Compliant |
