
Texas Instruments RI-CTL-MB2B-30 technical specifications.
| Package/Case | Module |
| Frequency | 134.2kHz |
| Height | 33mm |
| Interface | RS-232, USB |
| Lead Free | Contains Lead |
| Length | 93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 7V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Width | 82mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RI-CTL-MB2B-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
