
The RI-R6C-001A-03 is a 13.56MHz RFID reader IC from Texas Instruments. It is packaged in a TSSOP package and is designed to operate over a supply voltage range of 3.3V to 5V. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not radiation hardened and is not compliant with Reach SVHC or RoHS regulations.
Texas Instruments RI-R6C-001A-03 technical specifications.
| Package/Case | TSSOP |
| Frequency | 13.56MHz |
| Height | 2mm |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Frequency | 13.56 MHz |
| Output Power | 200mW |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 6700 |
| Weight | 0.016oz |
| Width | 5.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments RI-R6C-001A-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
