NFC/RFID read/write module operating at 0.1342 MHz. Features a maximum operating supply voltage of 5.5 V and a wide operating temperature range from -40 °C to 85 °C. This general-purpose component facilitates both reading and writing of RFID data.
Checking distributor stock and pricing after the page loads.
Texas Instruments RI-STU-MRD2 technical specifications.
| Module/IC Classification | Module |
| Operation | Read/Write |
| Frequency Range | 0.1342MHz |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.