Cylindrical glass RFID tag and transponder operating at 134.2kHz. Features 1360 bits of storage capacity and a robust temperature range from -25°C to 85°C, suitable for automotive applications. Designed for general RFID use with a single function.
Texas Instruments RI-TRP-DR2B-40 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments RI-TRP-DR2B-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.