
860 MHz to 960 MHz Radio Frequency Identification System
Texas Instruments RI-UHF-00001-01 technical specifications.
| Package Family Name | Wafer |
| Package/Case | Wafer |
| Cage Code | 01295 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments RI-UHF-00001-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.