The S3808G33MDBVREP is a surface mount IC from Texas Instruments, packaged in the SOT-23 case. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 6.5V and minimum supply voltage of 1.7V. The IC has a maximum supply current of 6uA and a watchdog timer is not present. It is designed for surface mount applications.
Texas Instruments S3808G33MDBVREP technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reset Threshold Voltage | 3.085V |
| Min Reset Threshold Voltage | 3.055V |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.