
IC DESERIALIZER X6 1:10 196-LBGA
Checking distributor stock and pricing after the page loads.
Texas Instruments SCAN921260UJBX technical specifications.
| Package/Case | LBGA |
| Data Rate | 660Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SCAN |
| RoHS | Not Compliant |