The SD2932 is a power MOSFET with a drain to source breakdown voltage of 125V and a continuous drain current of 40A. It has a power dissipation of 500W and is packaged in a rail/Tube format. The device is lead free and has an input capacitance of 480pF. It can handle an output power of 300W.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 125V |
| Drain to Source Voltage (Vdss) | 125V |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 480pF |
| Lead Free | Lead Free |
| Output Power | 300W |
| Packaging | Rail/Tube |
| Power Dissipation | 500W |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |