Trans MOSFET N-CH 30V 10A 8-Pin SOIC N Trans MOSFET N-CH 30V 10A 8-Pin SOIC N
Texas Instruments SI4410DY-T1-REVA technical specifications.
| Package/Case | SO |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13.5mR |
| Gate to Source Voltage (Vgs) | 20V |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| RoHS | Not Compliant |
No datasheet is available for this part.